VCC 18602352

LED Based Yellow 24AC/DC Bayonet Based
$ 3.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 18602352.

Mouser

Datasheet1 page0 years ago

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Bivar5SYD
Single Color LED, Super Bright Yellow, Diffused Yellow, T-1 3/4, 5mm
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
KingbrightAPL3015SYCK-F01
Yellow 3 x 1.5 x 1.4 mm 70° Water Clear 350 mcd 2 V Chip LED Lamp SMT
Bivar3UYC-F
LED THRU-HOLE 3MM ULTRA YELLOW 590NM 300MCD CLR LENS 20DEG VIEW ANGLE FLANGED
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of VCC 18602352 provided by its distributors.

LED Based Yellow 24AC/DC Bayonet Based
LED BAYONET BASED T3-1/4 24V YEL
LAMP, LED REPLACEMENT, YELLOW, T-10; Base Type:BA9S; LED Color:Yellow; Wavelength Typ:587nm; Luminous Intensity:400mcd; Bulb Size:T-10; Supply Voltage:24V; Current Rating:15mA; Color:Yellow; Forward Current If:15mA ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC