Lumex SSL-LX5093SYD

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SYD.

IHS

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-31.44%

CAD Models

Download Lumex SSL-LX5093SYD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.194
$ 0.177
Stock
24,489
87,484
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
Radial
Radial
Number of Pins
5
2
Luminous Intensity
300 mcd
300 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
590 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP3A10YD
LED, Round, Dome, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5mm
Single Color LED, Yellow, Diffused, T-1, 3mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD
LED Uni-Color Yellow 2-Pin T-1 Bag
KingbrightWP7113SYT
Single Color LED, Super Bright Yellow, Yellow Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSL-LX5093SYD provided by its distributors.

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Super Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Super Yellow 5 mm 60° Diffused 300 mcd 2.1 V Through Hole LED - T-1¾
LED; 5MM SUPER YELLOW 590NM LED DIFF | Lumex SSL-LX5093SYD
T5mm LED,AlInGaP SUPER YELLOW DIFFUSED
LED, YELLOW, T-1 3/4 (5MM), 300MCD, 590NM
LED Panel Mount Indicators LED PMI
LED YELLOW DIFFUSED T-1 3/4 T/H
590nm 60° 2.1V 20mA circular,with dome spread yellow Plugins standard mounting,Through hole mounting 5mm*5mm*8.6mm
LED, YELLOW, T-1 3/4 (5MM), 300MCD, 590NM; LED Color:Yellow; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:590nm; Luminous Intensity:300mcd; Viewing Ang

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093SYD.