Bivar 5SYD

Single Color LED, Super Bright Yellow, Diffused Yellow, T-1 3/4, 5mm
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 5SYD.

IHS

Datasheet5 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
+33.79%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Bivar3YD-F
General Purpose Visible Dome-Style Led, yellow, diffused, led-2B |Bivar 3YD-F
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
KingbrightWP7113SYT
Single Color LED, Super Bright Yellow, Yellow Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar 5SYD provided by its distributors.

Single Color LED, Super Bright Yellow, Diffused Yellow, T-1 3/4, 5mm
LED THRU-HOLE 5MM SUPER YELLOW 590NM 300MCD DIFFUSED LENS 45 DEG VIEWING ANGLE
LED THROUGH HOLE 5MM SUPER ELLOW 590NM 300MCD DIFFUSED
Led, Yellow, T-1 3/4 (5Mm), 300Mcd, 590Nm; Led Color:Yellow; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:590Nm; Luminous Intensity:300Mcd; Viewing Angle:45°; Msl:- Rohs Compliant: Yes |Bivar 5SYD
LED YELLOW DIFFUSED T-1 3/4 T/H
LED T/H 5MM SUPER YEL 590NM 30
590nm 45¡ã 2V 20mA , 5mm*5mm*8.5mm

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc