United Chemi-Con HHXB500ARA330MF80G

Polymer Aluminum Electorlytic Capacitor, 33UF, 50V, 20%, SMD
$ 0.494
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con HHXB500ARA330MF80G.

IHS

Datasheet2 pages8 years ago

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-26.72%

CAD Models

Download United Chemi-Con HHXB500ARA330MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConHHXB630ARA330MHA0G
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
United Chemi-ConHHXA500ARA330MF80G
SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
Cap Aluminum 33uF 10V 20% (5 X 6mm) SMD 0.04 Ohm 1300mA 5000h 105C T/R
United Chemi-ConHHXA630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10mm) SMD 0.04 Ohm 1100mA 4000h 125C Automotive T/R
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 6mm) SMD 0.035 Ohm 1500mA 2000h 105C Automotive T/R
KYOCERA AVXRFS1C330MCN1GS
Cap Aluminum Polymer 33uF 16VDC 20% (5 X 5.7mm) SMD 0.035 Ohm 2070mA 2000h 105C T/R

Descriptions

Descriptions of United Chemi-Con HHXB500ARA330MF80G provided by its distributors.

POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 33UF, 50V, 20%, SMD
HXB Series 33 uF 50 V 6.3 x 7.7mm 105°C 5 kHrs Hybrid Polymer Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Polymer Aluminum Electorlytic Capacitor, 33Uf, 50V, 20%, Smd; Rango De Producto:Serie Hxb; Capacidad:33Μf; Cubierta Del Condensador Ae:Radial - Smd; Resistencia Esr:0.04Ohm; Tensión Nominal:50V; Tipo De Empaquetado:Cinta Precortada |Chemi-Con HHXB500ARA330MF80G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con