Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCS1A330MCL1GS

Cap Aluminum Polymer 33uF 10VDC 20% (5 X 6mm) SMD 0.04 Ohm 1300mA 5000h 105C Automotive T/R
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCS1A330MCL1GS.

Future Electronics

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+4.12%

CAD Models

Download Nichicon PCS1A330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.565
Stock
485,290
11,931
Authorized Distributors
6
4
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
35 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.3 A
1.5 A
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConAPXA100ARA330ME60G
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.7mm) SMD 0.04 Ohm 1270mA 15000h 105C T/R
United Chemi-ConAPXS100ARA330ME61G
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.8mm) SMD 0.07 Ohm 1100mA 20000h 105C T/R
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 6mm) SMD 0.035 Ohm 1500mA 2000h 105C Automotive T/R
United Chemi-ConHHXB500ARA330MF80G
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 33UF, 50V, 20%, SMD
KYOCERA AVXPCF1C330MCL1GS
Cap Aluminum Polymer 33uF 16VDC 20% (6.3 X 6mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R
Wurth Elektronik875105242004
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.197Dia 5.00mm ±20% 33muF 10V

Descriptions

Descriptions of Nichicon PCS1A330MCL1GS provided by its distributors.

Cap Aluminum Polymer 33uF 10VDC 20% (5 X 6mm) SMD 0.04 Ohm 1300mA 5000h 105C Automotive T/R
PCS Series 2121 33uF 10V 20% SMD Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Cap Pol Alu Elec, 33Uf, 10V, Radial; |Nichicon PCS1A330MCL1GS
33μF 10V ±20% 40mΩ 5000h@105°C 1.3A@100kHz SMD, 5x6mm, 5.3mm × 5.3mm × 6mm
CAP ALUM POLY 33UF 20% 10V SMD
Radial Can - SMD PCS 10V 33muF ±20% 0.197Dia 5.00mm
Long Life Assurance Chip Type, 33 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL