United Chemi-Con HHXA630ARA330MHA0G

Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10mm) SMD 0.04 Ohm 1100mA 4000h 125C Automotive T/R
$ 0.792
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con HHXA630ARA330MHA0G.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.792
$ 0.511
Stock
108,274
307,876
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
77 mA
1.1 A
Height - Seated (Max)
10.3124 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-25
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

United Chemi-ConHHXA500ARA330MF80G
SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
United Chemi-ConHHXB630ARA330MHA0G
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
United Chemi-ConHHXB500ARA330MF80G
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 33UF, 50V, 20%, SMD
SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
Cap Aluminum 33uF 10V 20% (5 X 6mm) SMD 0.04 Ohm 1300mA 5000h 105C T/R
PanasonicEEH-ZC1K330P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 33µF, 80V, -55 to 125¡C

Descriptions

Descriptions of United Chemi-Con HHXA630ARA330MHA0G provided by its distributors.

Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10mm) SMD 0.04 Ohm 1100mA 4000h 125C Automotive T/R
SMD,D8xL10.3mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 33UF, 63V, 20%, SMD, FULL REEL; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage(DC):63V; Capacitor Case / Package:Radial Can - SMD; ESR:0.04ohm; Product Diameter:8mm; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con