Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX RFS1C330MCN1GS

Cap Aluminum Polymer 33uF 16VDC 20% (5 X 5.7mm) SMD 0.035 Ohm 2070mA 2000h 105C T/R
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RFS1C330MCN1GS.

IHS

Datasheet2 pages4 years ago

Farnell

Nichicon SCT

Inventory History

3 month trend:
-25.53%

CAD Models

Download KYOCERA AVX RFS1C330MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXPCF1C330MCL1GS
Cap Aluminum Polymer 33uF 16VDC 20% (6.3 X 6mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 6mm) SMD 0.035 Ohm 1500mA 2000h 105C Automotive T/R
Wurth Elektronik875105444004
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 33muF 20V
United Chemi-ConAPXE160ARA330ME61G
Cap Aluminum Polymer 33uF 16V 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 2000h 105°C T/R
United Chemi-ConAPXA160ARA330MF60G
Cap Aluminum Polymer 33uF 16V 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 2000h 105°C T/R
Wurth Elektronik875105359004
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of KYOCERA AVX RFS1C330MCN1GS provided by its distributors.

Cap Aluminum Polymer 33uF 16VDC 20% (5 X 5.7mm) SMD 0.035 Ohm 2070mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
16V 33uF Polymer 卤20% 35m惟@100kHz 2.07A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS
CAPACITOR, ALUM ELECT, 33UF, 20%, 16V, SMD; Product Range: NICHICON - FS Series; Capacitance: 33µF; AE Capacitor Case: Radial Can - SMD; ESR: 0.035ohm; Voltage Rating: 16V; Lifetime @ Temperature: 5000 hours @ 85°C; Packaging: Cut Tape

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX