United Chemi-Con HHXA160ARA151MF80G

Polymer Aluminum Electorlytic Capacitor, 150UF, 16V, 20%, SMD
$ 0.523
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con HHXA160ARA151MF80G.

Upverter

Technical Drawing1 page7 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-4.84%

CAD Models

Download United Chemi-Con HHXA160ARA151MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.45
Stock
30,471
130,157
Authorized Distributors
5
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.45 A
1.45 A
Height - Seated (Max)
8.001 mm
-

Related Parts

United Chemi-ConHHXB160ARA151MF80G
SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
KYOCERA AVXPCR1D151MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR 150UF 20V POLYMER, CR SERIES 4000H 8.3X8.3X6.9MM
Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) SMD 0.025 Ohm 3500mA 2000h 105C Automotive T/R
KYOCERA AVXPCX1C151MCL6GS
CX Series 16 V 150 uF 8 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor
Wurth Elektronik875115452004
Cap, 150Uf, 20V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Würth Elektronik 875115452004
Wurth Elektronik875105345011
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of United Chemi-Con HHXA160ARA151MF80G provided by its distributors.

POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 150UF, 16V, 20%, SMD
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 1450mA 4000h 125C Automotive T/R
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 150UF, 16V, 20%, SMD, FULL REEL; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage(DC):16V; Capacitor Case / Package:Radial Can - SMD; ESR:0.027ohm; Product Diameter:6.3mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con