KYOCERA AVX PCX1C151MCL6GS

CX Series 16 V 150 uF 8 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCX1C151MCL6GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages5 years ago

Newark

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
+363%

CAD Models

Download KYOCERA AVX PCX1C151MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXPCX1D151MCL1GS
Cap Aluminum Polymer 150uF 20VDC 20% (8 X 12mm) SMD 0.028 Ohm 2200mA 3000h 125C Automotive T/R
KYOCERA AVXPCV1C151MCL2GS
Cap Aluminum Polymer 150uF 16VDC 20% (8 X 7mm) SMD 0.034 Ohm 1700mA 3000h 105C Automotive T/R
United Chemi-ConHHXB160ARA151MF80G
Al Electrolytic Cap, 150μF 16V ±20% 27mΩ 5000h@105°C 2.2A@100kHz SMD 6.6mm × 6.6mm × 8mm
Cap Aluminum Polymer 150uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 2800mA 2000h 105C Automotive T/R
Wurth Elektronik875115460005
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875115452004
Cap, 150Uf, 20V, Alu Elec Smd, Polymer; |Würth Elektronik 875115452004

Descriptions

Descriptions of KYOCERA AVX PCX1C151MCL6GS provided by its distributors.

CX Series 16 V 150 uF 8 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
150μF 16V ±20% 28mΩ 3000h@125°C 2A@100kHz SMD 8x10mm 8.3mm × 8.3mm × 10mm
CAPACITOR, ALUM ELEC, 150UF, 16V, 20%, SMD
CAPACITORS, ALUMINUM ORGANIC POLYMER, 16V 150UF 20%
High Voltage/High Reliability Chip Type, 150 μF, RoHS
Nichicon SCT
CAP POL ALU ELEC, 150UF, 16V, RADIAL;
Capacitor, ALUM ELEC, 150UF, 16V, 20%, SMD; Product Range:Nichicon PCX1C151MCL6GS - CX Series; Capacitance:150µF; AE Capacitor Case:Radial Can

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX