Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCR1D151MCL1GS

Aluminum Electrolytic Capacitor 150UF 20V Polymer, Cr Series 4000H 8.3X8.3X6.9MM
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCR1D151MCL1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.47%

CAD Models

Download KYOCERA AVX PCR1D151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConHHXA160ARA151MF80G
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 150UF, 16V, 20%, SMD
KYOCERA AVXPCX1C151MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 16V, 20%, SMD
KYOCERA AVXPCV1C151MCL2GS
Cap Aluminum Polymer 150uF 16VDC 20% (8 X 7mm) SMD 0.034 Ohm 1700mA 3000h 105C Automotive T/R
KYOCERA AVXPCV1E151MCL1GS
Cap Aluminum Polymer 150uF 25VDC 20% (8 X 12mm) SMD 0.028 Ohm 2200mA 3000h 105C Automotive T/R
United Chemi-ConHHXB160ARA151MF80G
Al Electrolytic Cap, 150μF 16V ±20% 27mΩ 5000h@105°C 2.2A@100kHz SMD 6.6mm × 6.6mm × 8mm
United Chemi-ConAPXH160ARA151MJ80G
Cap Aluminum Polymer 150uF 16V 20% (10 X 7.7mm) SMD 0.035 Ohm 3020mA 1000h 125°C T/R

Descriptions

Descriptions of KYOCERA AVX PCR1D151MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 150UF 20V POLYMER, CR SERIES 4000H 8.3X8.3X6.9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
150μF 20V ±20% 39mΩ 4000h@ 125°C 1.2A@ 100 kHz SMD,8X7MM SMD mount 8.3mm*8.3mm*7mm
Higher Capacitance/Long Life Assurance Chip Type, 150 μF, RoHS
Nichicon SCT
Capacitor,ALUM SMD CAP 20 150uF 20%
Radial Can - SMD PCR 20V 150muF ±20% 0.315Dia 8.00mm
Polymer/ Tp&reel |Nichicon PCR1D151MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX