United Chemi-Con ESMR451VSN221MP40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF
$ 1.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMR451VSN221MP40S.

Electro Sonic

Datasheet2 pages4 years ago

IHS

Inventory History

3 month trend:
+14.24%

Alternate Parts

Price @ 1000
$ 1.925
$ 4.205
Stock
4,001
12,053
Authorized Distributors
6
3
Capacitance
220 µF
220 µF
Mount
Screw
-
Case/Package
Aluminum
-
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
500 mΩ
Life (Hours)
2000 hours
-
Ripple Current
1.67 A
1.53 A
Height - Seated (Max)
42.4942 mm
-

Related Parts

Cornell Dubilier380LQ221M400J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 220muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 220muF ±20% 0.866Dia 22.00mm
NichiconUBX2A221MHL
Cap Aluminum Lytic 220uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1380mA 2000h 105C Automotive Bulk
United Chemi-ConESMR401VSN221MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConESMQ451VSN221MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMR421VSN221MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of United Chemi-Con ESMR451VSN221MP40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF
Cap Aluminum Lytic 220uF 450V 20% (22 X 40mm) Snap-In 10mm 1.67A 2000h 85C
220¦ÌF 450V ¡À20% 10mm 2000h@ 85¡ãC 1.67A@ 120Hz,2.3881A@ 50 kHz ,D22xL42.5mm , 22mm*42.5mm
Radial Can - Snap-In SMR 450V 220muF ±20% 0.866Dia 22.00mm
Esmr451Vsn221Mp40S |Chemi-Con ESMR451VSN221MP40S
CAP ALUM 220UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con