TDK B43630A5227M000

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 4.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43630A5227M000.

IHS

Datasheet20 pages9 years ago

Newark

Ciiva

CAD Models

Download TDK B43630A5227M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2015-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TDK B43630A5227M000 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor 220muF 450V
220¦ÌF 450V ¡À20% 10mm 500m¦¸@ 100Hz 2000h@ 85¡ãC 1.53A@ 100Hz ,D22xL42mm , 22mm*42mm
1.53A@100Hz 卤20% 10mm 450V 500m惟@100Hz 220uF Plugin,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
ALUMINIUM ELECTROLYTIC SNAP-IN 450V 220UF
CAP, ALU ELEC, 220UF, 450V, SNAP-IN; Capacitance:220µF; Voltage(DC):450V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:B43630 Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos