United Chemi-Con ESMQ500ELL4R7ME11D

4.7uF 50V ±20% 41mA@120Hz Plugin, D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ500ELL4R7ME11D.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Inventory History

3 month trend:
-9.17%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.058
Stock
31,066
312,034
312,034
Authorized Distributors
1
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
41 mA
45 mA
45 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

Wurth Elektronik860020772008
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010772008
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMG500ELL4R7ME11D
Aluminum Electrolytic Capacitor 4.7Uf, 50V, 20%, Radial
NichiconUVP1J4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 4.7muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 4.7muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG350ELL4R7ME11D
4.7uF 35V ±20% 41mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con ESMQ500ELL4R7ME11D provided by its distributors.

4.7uF 50V ±20% 41mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 50Volts 4.7uF 5X11
SERIES: SMQ-R; VOLT: 50; CAP: 4.7; DIA X LENGTH: 5X11; PACKAGING: BULK
CAP ALUM 4.7UF 20% 50V RADIAL TH
Radial Can SMQ 50V 4.7muF ±20% 0.197Dia 5.00mm
Not Recommended for New Design
United Chemi-Con

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con