United Chemi-Con ESMQ500ELL222MLN3S

Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1980mA 2000h 85°C Bulk
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ500ELL222MLN3S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.65%

Alternate Parts

Price @ 1000
$ 1.02
$ 0.875
$ 0.875
Stock
3,576
108,189
108,189
Authorized Distributors
4
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.98 A
1.3 A
1.3 A
Height - Seated (Max)
32.9946 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
NichiconUFW1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVK1H222MHD
UVK Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 2200muF 50V
NichiconUVK1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 2200muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of United Chemi-Con ESMQ500ELL222MLN3S provided by its distributors.

Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1980mA 2000h 85°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 50V, 20%, RADIAL
SMQ Series 50 V 2200 uF Ø16x31.5mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Radial; Rango De Producto:Serie Smq; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Chemi-Con ESMQ500ELL222MLN3S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con