Nichicon UVK1J222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 2200muF ±20% 0.709Dia 18.00mm
$ 1.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK1J222MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-11.63%

CAD Models

Download Nichicon UVK1J222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.262
$ 1.66
$ 1.66
Stock
9,517
58,208
58,208
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.3 A
1.4 A
1.4 A
Height - Seated (Max)
37.4904 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUVR1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 2200muF ±20% 0.630Dia 16.00mm
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
NichiconURS1H222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 50V 2200muF ±20% 0.787Dia 20.00mm
KYOCERA AVXUVK1H222MHD
UVK Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 2200muF 50V
United Chemi-ConESMQ500ELL222MLN3S
Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1980mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UVK1J222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 2200muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 63V ¡À20% 7.5mm 2000h@ 85¡ãC 2.3A@ 120Hz,2.645A@ 10 kHz ,D18xL35.5mm 18mm*37.5mm
CAP ALUM 2200UF 20% 63V RADIAL
Miniature Sized, Standard Lead Type, 2200 μ F, 63 V, RoHS
Nichicon SCT
Radial/ Bulk |Nichicon UVK1J222MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL