United Chemi-Con ESMQ421VSN471MR40S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 420V 470muF ±20% 1.181Dia 30.00mm
$ 7.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ421VSN471MR40S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Alternate Parts

Price @ 1000
$ 7.3
$ 3.72
$ 3.72
Stock
1,893
2,220
2,220
Authorized Distributors
3
2
2
Capacitance
470 µF
470 µF
470 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
705 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.61 A
2.61 A
2.61 A
Height - Seated (Max)
42.0116 mm
42.4942 mm
42.4942 mm

Related Parts

Cornell Dubilier380LQ471M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH401VNN471MA40T
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.529 Ohm 2390mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMR421VSN471MR40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF
PanasonicEET-UQ2S471KF
Cap Aluminum 470uF 420V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2610mA 2000h 85°C Bulk
PanasonicECA-2CM471
Cap Aluminum 470uF 160V 20% (18 X 40mm) Radial 7.5mm 1440mA 2000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con ESMQ421VSN471MR40S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 420V 470muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 420V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con