Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2CM471

Cap Aluminum 470uF 160V 20% (18 X 40mm) Radial 7.5mm 1440mA 2000h 85°C Bulk

$ 1.352
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CM471.

IHS

Datasheet12 pages7 years ago

Panasonic

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-3.90%

CAD Models

Download Panasonic ECA-2CM471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

470uF 200V ±20% 1.27A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPZ2D471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 470muF ±20% 0.709Dia 18.00mm
NichiconUVK2D471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 470muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH201VNN471MQ30T
Cap Aluminum Lytic 470uF 200V 20% (25.4 X 30mm) Snap-In 10mm 0.353 Ohm 1410mA 2000h 105°C
United Chemi-ConEKMQ201VSN471MP30S
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1450mA 2000h 105°C
Cornell Dubilier381LQ471M200H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 470muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Panasonic ECA-2CM471 provided by its distributors.

Cap Aluminum 470uF 160V 20% (18 X 40mm) Radial 7.5mm 1440mA 2000h 85°C Bulk
Panasonic ECA2CM471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 470uF 160V 20% Aluminum Cylindrical Can 7.5mm 1440mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 160V, -25 to 85¡C
Panasonic SCT
470¦ÌF 160V ¡À20% 7.5mm 5m¦¸ 2000h@ 85¡ãC 1.44A@ 120Hz£¬2.448A@ 10 kHz Plugins,D18xL40mm Through hole mounting 18mm*40mm*42mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 160V, RADIAL; Capacitance:470µF; Voltage(DC):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Series Name:M RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2CM471.
  • ECA2CM471