United Chemi-Con ESMH250VSN682MP30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH250VSN682MP30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 0.609
$ 1.246
$ 1.246
Stock
6,805
11,345
11,345
Authorized Distributors
5
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
73 mΩ
88 mΩ
88 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.4 A
2.56 A
2.56 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1VP682EL
Cap Aluminum Lytic 6800uF 35V 20%( 35 X 20mm) Snap-In 10mm 0.071 Ohm 2400mA 2000h 85C Bulk
United Chemi-ConEKMH350VNN682MP40T
Cap Aluminum Lytic 6800uF 35V 20%( 22 X 40mm) Snap-In 10mm 0.061 Ohm 2200mA 2000h 105C
NIC ComponentsNRLMW682M35V25X35F
Cap Aluminum Lytic 6800uF 35V 20% (25 X 35mm) Snap-In 10mm 0.061 Ohm 2600mA 2000h 105C Bulk
NIC ComponentsNRLM682M25V25X25F
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3470mA 2000h 85C Bulk
NIC ComponentsNRLM682M63V25X50F
Cap Aluminum Lytic 6800uF 63V 20% (25 X 50mm) Snap-In 10mm 0.061 Ohm 5840mA 2000h 85C Bulk
PanasonicECO-S1CA682DG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con ESMH250VSN682MP30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 0.073 Ohm 2.4A 2000h 85C
6.8mF 25V ¡À20% 10mm 73m¦¸ 2000h 2.4A , 22mm*30mm*30mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con