NIC Components NRLMW682M35V25X35F

Cap Aluminum Lytic 6800uF 35V 20% (25 X 35mm) Snap-In 10mm 0.061 Ohm 2600mA 2000h 105C Bulk
$ 1.628
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRLMW682M35V25X35F01K
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW682M35V25X35F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLMW682M35V25X35F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.628
$ 1.93
$ 1.93
Stock
0
30,547
30,547
Authorized Distributors
1
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
61 mΩ
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
2.6 A
2.31 A
2.31 A
Height - Seated (Max)
-
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH350VNN682MP40T
Cap Aluminum Lytic 6800uF 35V 20%( 22 X 40mm) Snap-In 10mm 0.061 Ohm 2200mA 2000h 105C
United Chemi-ConESMH250VSN682MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
PanasonicECO-S1VP682EL
Cap Aluminum Lytic 6800uF 35V 20%( 35 X 20mm) Snap-In 10mm 0.071 Ohm 2400mA 2000h 85C Bulk
NIC ComponentsNRLM682M63V25X50F
Cap Aluminum Lytic 6800uF 63V 20% (25 X 50mm) Snap-In 10mm 0.061 Ohm 5840mA 2000h 85C Bulk
PanasonicECOS1JP682CA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
NIC ComponentsNRLM682M35V22X35F
Cap Aluminum Lytic 6800uF 35V 20% (22 X 35mm) Snap-In 10mm 0.066 Ohm 3680mA 2000h 85C Bulk

Descriptions

Descriptions of NIC Components NRLMW682M35V25X35F provided by its distributors.

Cap Aluminum Lytic 6800uF 35V 20% (25 X 35mm) Snap-In 10mm 0.061 Ohm 2600mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS