United Chemi-Con ESME500ELL471MK20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comESME500ELL471MK20S1,3801Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESME500ELL471MK20S.

IHS

Datasheet3 pages21 years ago

Inventory History

3 month trend:
-15.34%

Alternate Parts

Price @ 1000
$ 0.233
$ 0.233
Stock
2,760
124,649
124,649
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
353 mΩ
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
860 mA
760 mA
760 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Related Parts

United Chemi-ConEKME630ELL471MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
Yageo GroupESY477M035AH4AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESY 35V 470muF ±20% 0.394Dia 10.00mm
PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 470muF ±20% 0.492Dia 12.50mm
PanasonicECA-1JM471B
Cap Aluminum 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Ammo Pack
UVR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 470muF 63V

Descriptions

Descriptions of United Chemi-Con ESME500ELL471MK20S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.353 Ohm 860mA 2000h 85C Bulk
Cap 470uF 50VDC 20% 12.5 X 20mm RDL 5mm 860mA 2000 hr Bulk
Aluminum Electrolytic Capacitor; AE Cap Type:General Purpose; Capacitance:470uF; Capacitance Tolerance:+/- 20 %; Working Voltage, DC:50V; Package/Case:K20; Capacitor Terminals:Radial Leaded; Series:ESME; Features:Miniature RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con