| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UVR1J471MHD1TD | 3,500 | 200 | Box | 23h | |||||||
| TTI | UVR1J471MHD1TD | 1,500 | 500 | Ammo Pack | 2h | |||||||
| Future Electronics | UVR1J471MHD1TD | 0 | 500 | Ammo | ||||||||
| Arrow Electronics | UVR1J471MHD1TD | 0 | 1K | |||||||||
| Easev | UVR1J471MHD1TD | 3,591 | >1wk |
Download Nichicon UVR1J471MHD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon UVR1J471MHD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: