United Chemi-Con EMZE6R3ADA101MF73G

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
$ 0.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZE6R3ADA101MF73G.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.207
Stock
1,436
1,689
Authorized Distributors
2
2
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
10000 hours
Ripple Current
140 mA
60 mA
Height - Seated (Max)
7.2898 mm
7.2898 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC0J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC0J101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 6.3V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 6.3V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY6R3ADA101MF55G
Aluminum Electrolytic Capacitor 100Uf, 6.3V, 20%, Smd

Descriptions

Descriptions of United Chemi-Con EMZE6R3ADA101MF73G provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
SERIES: MZE; VOLT: 6.3; CAP: 100; DIA X LENGTH: 6X7; PACKAGING: TAPED
CAP ALUM 100UF 20% 6.3V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con