Nichicon UCW0J101MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 6.3V 100muF ±20% 0.248Dia 6.30mm
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCW0J101MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages9 years ago

TME

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.93%

CAD Models

Download Nichicon UCW0J101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.173
Stock
158,164
65,501
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
7000 hours
Ripple Current
70 mA
60 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEMZE6R3ADA101MF73G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC0J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC0J101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 6.3V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY6R3ADA101MF55G
Aluminum Electrolytic Capacitor 100Uf, 6.3V, 20%, Smd

Descriptions

Descriptions of Nichicon UCW0J101MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 6.3V 100muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, CW SERIES 7000H 6.3(DIA.)X7MM
UCW Series 6.3 V 100 uF 105°C Ø6.3 x 7 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) SMD 0.14A 7000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 6.3volts 100uF 105c 6.3X7
Capacitor Alum Elect, 100Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucw Series; Msl:- Rohs Compliant: Yes |Nichicon UCW0J101MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL