United Chemi-Con EMZA160ADA470ME61G

Cap Aluminum Lytic 47uF 16V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
$ 0.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA160ADA470ME61G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Electro Sonic

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMZA160ADA470ME61G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEEFK1C470UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FKC470UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF 卤20% 0.197Dia 5.00mm
PanasonicEEEFT1C470AR
Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
KYOCERA AVXUCD1C470MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 47muF ±20% 0.197Dia 5.00mm
Wurth Elektronik865080342006
WCAP-ASLI Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of United Chemi-Con EMZA160ADA470ME61G provided by its distributors.

Cap Aluminum Lytic 47uF 16V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
47uF 16V 64mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:47µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:E61; Body Height:5.8mm; Body Diameter:5mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con