Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FKC470UAR

Cap Aluminum 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C T/R
$ 0.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FKC470UAR.

JRH Electronics

Datasheet10 pages7 years ago

_legacy Avnet

Newark

DigiKey

Electro Sonic

Inventory History

3 month trend:
-1.58%

CAD Models

Download Panasonic EEE-FKC470UAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.165
$ 0.165
Stock
49,424
173,613
173,613
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Related Parts

PanasonicEEEFK1C470UR
Panasonic EEEFK1C470UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA160ADA470ME61G
Cap Aluminum Lytic 47uF 16V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
PanasonicEEEFT1C470AR
Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
KYOCERA AVXUCD1C470MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1C470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865080342006
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEE-FKC470UAR provided by its distributors.

Cap Aluminum 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C T/R
CAPACITOR ALUM ELEC, 47UF, 16V, 20%, SCAPACITOR ALUM ELEC, 47UF, 16V, 20%, SMD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:47µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 47UF, 16V, 20%, SMD; CAPACITOR ALUM ELEC, 47UF, 16V, 20%, SMD; Product Range:PANASONIC - FK Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:5mm; Height:5.8mm; Packaging:Cut Tape; Operating Temperature Max:105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FKC470UAR.