United Chemi-Con EMVH350ADA470MHA0G

Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125°C Cardboard T/R
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH350ADA470MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Newark

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMVH350ADA470MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.288
Stock
14,406
44,808
Authorized Distributors
6
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
220 mA
52 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-25
LTD Date2016-11-25

Related Parts

United Chemi-ConEMHJ350ADA470MF80G
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 220mA 2000h 125C Automotive T/R
PanasonicEEE-TPV470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEETC1V470XP
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 0.45 Ohm 300mA 2000h 125C Automotive T/R
PanasonicEEE-TG1V470P
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
United Chemi-ConEMHB350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of United Chemi-Con EMVH350ADA470MHA0G provided by its distributors.

Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125°C Cardboard T/R
MVH Series 35 V 47 uF Ø8x10mm Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
CAPACITOR ALUM ELECT 47UF 35V SMD; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.4ohm; Life Time @ Temperature:1000 hours @ 125°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con