Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETC1V470XP

Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 0.45 Ohm 300mA 2000h 125C Automotive T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETC1V470XP.

IHS

Datasheet10 pages7 years ago

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
+3.19%

CAD Models

Download Panasonic EEETC1V470XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.386
$ 0.386
Stock
26,793
15,982
15,982
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
450 mΩ
300 mΩ
300 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
197 mA
197 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-03-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEMHJ350ADA470MF80G
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 220mA 2000h 125C Automotive T/R
PanasonicEEE-TPV470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V470P
Capacitor Aluminum Electrolytic 47uF 35 Volt 20% (6.3 X 5.8mm) Surface Mount 240mA 2000h 105C Automotive
Cornell DubilierAFK476M25D16T-F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEETC1V470XP provided by its distributors.

Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 0.45 Ohm 300mA 2000h 125C Automotive T/R
Panasonic EEETC1V470XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
47 F 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm 100kHz
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Cap, Alu Elec, 47Uf, 35V, Rad Can Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):35V; Esr:0.45Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tc Series; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TC1V470XP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TC1V470XP
  • EEE-TC1V470XP.