Panasonic EEE-TG1V470P

Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1V470P.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

element14 APAC

_legacy Avnet

Newark

Inventory History

3 month trend:
-18.31%

CAD Models

Download Panasonic EEE-TG1V470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.453
$ 0.453
Stock
39,772
197,806
197,806
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
200 mΩ
200 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
197 mA
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-TG1V470P
CAP ELECT 47UF 35V TG SMD
PanasonicEEE-TPV470XAP
Cap Aluminum 47uF 35V 20% (6.3 X 7.7mm) SMD 197mA 2000h 125°C Embossed T/R
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 197mA 2000h 125C Automotive T/R
PanasonicEEETC1V470XP
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 0.45 Ohm 300mA 2000h 125C Automotive T/R
KYOCERA AVXUPW1V470MED
Capacitor Aluminum Electrolytic Cap 47uF 35V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1V470MED
United Chemi-ConEMVH350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-TG1V470P provided by its distributors.

Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 35V 47muF ±20% 0.315Dia 8.00mm
Panasonic EEETG1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
47UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR, TG SERIES 2000H 8 (DIA) X 10.2MM
TG Series 35 V 47 uF 125°C 2 kHrs SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
CAP ALUM 47UF 20% 35V SMD / 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1V470P.
  • EEETG1V470P