United Chemi-Con EMVH250GDA681MLH0S

Cap Aluminum Lytic 680uF 25V 20% (16 X 16.5mm) SMD 0.1 Ohm 1000mA 5000h 125°C Cardboard T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH250GDA681MLH0S.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

element14

DigiKey

Related Parts

United Chemi-ConEMVH160GDA681MLH0S
Cap Aluminum Lytic 680uF 16V 20% (16 X 16.5mm) SMD 0.1 Ohm 1000mA 5000h 125°C Cardboard T/R
United Chemi-ConEMVH350GDA681MMH0S
Cap Aluminum Lytic 680uF 35V 20% (18 X 16.5mm) SMD 0.1 Ohm 1200mA 5000h 125C Cardboard T/R
United Chemi-ConEMVH350GTR681MMH0S
Cap Aluminum Lytic 680uF 35V 20% (18 X 16.5mm) SMD 0.1 Ohm 1200mA 5000h 125°C Tray
PanasonicEEVFK1J681M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 680muF ±20% 0.709Dia 18.00mm
PanasonicEEV-FK1H681M
Cap Aluminum 680uF 50V 20% (16 X 16.5mm) SMD 0.073 Ohm 1610mA 2000h 105°C T/R
PanasonicEEEFK1J681AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 680muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EMVH250GDA681MLH0S provided by its distributors.

Cap Aluminum Lytic 680uF 25V 20% (16 X 16.5mm) SMD 0.1 Ohm 1000mA 5000h 125°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, 7167
CAPACITOR ALUM ELECT 680UF 25V SMD; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.1ohm; Life Time @ Temperature:1000 hours @ 125°C; Height:16.5mm; Diameter:16mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:680µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.1ohm; Package/Case:LH0; Body Height:16.5mm; Body Diameter:16mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con