Panasonic EEV-FK1H681M

Cap Aluminum 680uF 50V 20% (16 X 16.5mm) SMD 0.073 Ohm 1610mA 2000h 105°C T/R
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1H681M.

Newark

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago

element14 APAC

TME

Panasonic SCT

Arrow Electronics

Inventory History

3 month trend:
+1825%

CAD Models

Download Panasonic EEV-FK1H681M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cornell DubilierAFK687M50P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 680muF ±20% 0.630Dia 16.00mm
PanasonicEEVFK1J681M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 680muF ±20% 0.709Dia 18.00mm
PanasonicEEEFK1J681AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 680muF ±20% 0.709Dia 18.00mm
PanasonicEEE-FK1H681AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 680muF ±20% 0.630Dia 16.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 680muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCD1J681MNQ1MS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 18(DIA)X16.5, 680UF 63 VDC, CD SERIES

Descriptions

Descriptions of Panasonic EEV-FK1H681M provided by its distributors.

Cap Aluminum 680uF 50V 20% (16 X 16.5mm) SMD 0.073 Ohm 1610mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 680muF ±20% 0.630Dia 16.00mm
Panasonic EEVFK1H681M - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEV-FK Series 50 V 680 uF Ø 16 x 16.5 mm 105°C SMT Aluminum Electrolytic Cap
680uF 50V 1.208A@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 680µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 6767
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 680Uf, 50V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:680Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Msl:- Rohs Compliant: Yes |Panasonic EEV-FK1H681M.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1H681M.
  • EEVFK1H681M