United Chemi-Con EMVE101GDA331MMN0S

Cap Aluminum Lytic 330uF 100V 20% (18 X 21.5mm) SMD 980mA 2000h 105°C Cardboard T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE101GDA331MMN0S.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Electro Sonic

Newark

element14

DigiKey

Alternate Parts

Price @ 1000
$ 1.288
$ 1.288
Stock
117
4,315
4,315
Authorized Distributors
0
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
980 mA
950 mA
950 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVA101GDA331MMN0S
Cap Aluminum Lytic 330uF 100V 20% (18 X 21.5mm) SMD 1000mA 2000h 85°C Cardboard T/R
PanasonicEEVFK1K331M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF 卤20% 0.630Dia 16.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 100V 330muF ±20% 0.709Dia 18.00mm
PanasonicEEV-TG2A331M
Cap Aluminum 330uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
PanasonicEEV-TG1K331M
Cap Aluminum 330uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
United Chemi-ConEMVY101GDA331MMN0S
Cap Aluminum Lytic 330uF 100V 20%( 18 X 21.5mm) SMD 950mA 5000h 105C Automotive T/R

Descriptions

Descriptions of United Chemi-Con EMVE101GDA331MMN0S provided by its distributors.

Cap Aluminum Lytic 330uF 100V 20% (18 X 21.5mm) SMD 980mA 2000h 105°C Cardboard T/R
330uF 100V ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575
Aluminum Electrolytic Capacitor; Capacitor Type:High CV; Capacitance:330µF; Voltage Rating:100VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:MN0; Body Height:21.5mm; Body Diameter:18mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con