Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEVFK1K331M

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF 卤20% 0.630Dia 16.00mm
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK1K331M.

HQonline

Datasheet4 pages10 years ago

element14 APAC

JRH Electronics

Future Electronics

Panasonic SCT

Inventory History

3 month trend:
-99.34%

CAD Models

Download Panasonic EEVFK1K331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-FK1K331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm
PanasonicEEE-FK2A331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 330muF 卤20% 0.709Dia 18.00mm
PanasonicEEVFK2A331M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK337M80P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 330muF ±20% 0.630Dia 16.00mm
United Chemi-ConEMVA630ARA331MKG5S
Cap Aluminum 330uF 63V 20% (12.5 X 16mm) SMD 720mA 2000h 85°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 100V 330muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEVFK1K331M provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 330uF 80V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 80V, 20%, SMD, FULL REEL
Panasonic EEVFK1K331M - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 80 VDC,SMT,16x16.5,CT
Aluminum Electrolytic Capacitors, 80V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767
EEV-FK Series 80 V 330 uF Ø 16 x 16.5 mm 105 °C Low Impedance SMT Electrolytic
Aluminum Electrolytic Capacitor, 330Uf, 80V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):80V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Diameter:16Mm Rohs Compliant: Yes |Panasonic EEV-FK1K331M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1K331M
  • EEV-FK1K331M.
  • EEVFK1K331M.