Panasonic EEV-TG1K331M

Cap Aluminum 330uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
$ 1.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1K331M.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

CAD Models

Download Panasonic EEV-TG1K331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.49
Stock
1,295
5,883
Authorized Distributors
3
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
280 mΩ
280 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Related Parts

PanasonicEEV-TG2A331M
Cap Aluminum 330uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
PanasonicEEETKK331UAM
Cap Aluminum Lytic 330uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125C Automotive T/R
PanasonicEEV-TG1J331M
Cap Aluminum 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C T/R
United Chemi-ConEMVA630GDA331MLH0S
Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 820mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVA630ARA331MKG5S
Cap Aluminum 330uF 63V 20% (12.5 X 16mm) SMD 720mA 2000h 85°C T/R
330uF 100V 825mA@120Hz 卤20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEV-TG1K331M provided by its distributors.

Cap Aluminum 330uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
Al Lytic Cap,SMT TG Series,125C 80VDC,330uF,18x16.5mm,T&R
CAP ELECT 330UF 80V TG SMD
CAP ALUM 330UF 20% 80V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America