United Chemi-Con EMVA160ADA681MJA0G

Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 380mA 2000h 85°C Cardboard T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA160ADA681MJA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

element14 APAC

Future Electronics

Newark

element14

Inventory History

3 month trend:
-14.29%

CAD Models

Download United Chemi-Con EMVA160ADA681MJA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
Stock
19,496
51,860
Authorized Distributors
1
4
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
380 mA
380 mA
Height - Seated (Max)
10.0076 mm
-

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

WS Series 680 uF 16 V 85°C Ø10 x 10 mm SMT Aluminum Electrolytic Capacitor
KYOCERA AVXUCL1C681MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
680uF 16V 396mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMZA160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
PanasonicEEEFT1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 680muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMVA160ADA681MJA0G provided by its distributors.

Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 380mA 2000h 85°C Cardboard T/R
ALUMINUM ELECTROLYTIC CAPACITOR 680UF 16V 20%, SMD
MVA Series 16 V 680 uF 85 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
CAPACITOR ALUM ELEC 680UF 16V 20%, SMD; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:10mm; Diameter:10mm; Operating Temperature Range:-40°C to +85°C
CAPACITOR ALUM ELEC 680UF 16V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:680µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:MVA Series; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con