KYOCERA AVX UCL1C681MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 680muF ±20% 0.394Dia 10.00mm
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCL1C681MNL1GS.

IHS

Datasheet3 pages3 years ago

Farnell

Nichicon SCT

Newark

element14

Inventory History

3 month trend:
-20.06%

CAD Models

Download KYOCERA AVX UCL1C681MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.231
$ 0.231
Stock
99,498
151,324
151,324
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
595 mA
425 mA
425 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFP1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 680muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEMZA160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
PanasonicEEEFT1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1C681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
WS Series 680 uF 16 V 85°C Ø10 x 10 mm SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX UCL1C681MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 680muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 1190mA 2000h 105C Automotive T/R
680uF 16V 595mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
CAPACITOR ALUM ELEC, 680UF, 16V, SMD; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Height:10mm; Diameter:10mm; Capacitor Mounting:SMD
Capacitor Alum Elec, 680Uf, 16V, 20%, Smd; Capacitance:680Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:10Mm; Height:10Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon UCL1C681MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCL1C681MNL1GS.