Nichicon UUR1C681MNL1GS

680uF 16V 396mA@120Hz 卤20% SMD, D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUR1C681MNL1GS.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-0.34%

CAD Models

Download Nichicon UUR1C681MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

WS Series 680 uF 16 V 85°C Ø10 x 10 mm SMT Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 680muF 卤20% 0.394Dia 10.00mm
PanasonicEEEFT1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1C681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVE160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 470mA 2000h 105°C Cardboard T/R
United Chemi-ConEMVA160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 380mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Nichicon UUR1C681MNL1GS provided by its distributors.

680uF 16V 396mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
680¦ÌF 16V ¡À20% 2000h@ 85¡ãC 396mA@ 120Hz,514.8mA@ 10kHz SMD 10.3mm*10.3mm*10.5mm
High C/V Chip Type, 680 μ F, 16 V, -40°C to 85°C, RoHS
Nichicon SCT
Radial Can - SMD UUR 16V 680muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, 680Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:680Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ur Seriesrohs Compliant: Yes |Nichicon UUR1C681MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL