United Chemi-Con ELXZ6R3ELL682MK40S

Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Bulk
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ6R3ELL682MK40S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC0J682L
Cap Aluminum 6800uF 6.3V 20% (12.5 X 40mm) Radial 5mm 2655mA 5000 hr 105°C Bulk
KYOCERA AVXUHE0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 6800muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB6R3ELL682MK30S
Cap Aluminum Lytic 6800uF 6.3V 20%( 12.5 X 30mm) Radial 5mm 2860mA 8000h 105C Bulk
NichiconUPJ0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 6800muF ±20% 0.630Dia 16.00mm
6800uF 6.3V ±20% 3.35A@100kHz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM0J682MHD
6800uF 6.3V 24m惟 卤20% 2.25A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con ELXZ6R3ELL682MK40S provided by its distributors.

Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
CAPACITOR ALUM ELEC, 6800UF, 6.3V; Capacitance:6800µF; Voltage Rating:6.3V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:12.5 x 40 mm; Working Voltage, DC:6.3V
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF, 6.3V; Capacitance:6800µF; Voltage(DC):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:7000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con