Panasonic EEUFC0J122L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1200muF ±20% 0.315Dia 8.00mm
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC0J122L.

IHS

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.67%

CAD Models

Download Panasonic EEUFC0J122L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.261
Stock
16,496
1,990
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
136 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
995 mA
845.75 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPW0J122MPD
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 5mm 995mA 3000h 105C Automotive Bulk
United Chemi-ConEKY-6R3ELL122MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConELXZ6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk
PanasonicEEUFC0J122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC0J122L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1200muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 995mA 2000h 105C Automotive Bulk
Panasonic EEUFC0J122L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 20%, 6.3V, RADIAL
Cap Aluminum 1200uF 6.3V 20% Aluminum Cylindrical Can 3.5mm 995mA 2000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 1200 UF, TOL 20%,VOL-RTG 6.3 VDC, RADIAL,8X20,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 6.3V, -55 to 105¡C
Panasonic SCT
Cap 1200uF 6.3VDC 20% 8 X 20mm RDL 3.5mm 995mA 2000 hr Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC0J122L
  • EEU-FC0J122L.
  • EEUFC0J122L.