United Chemi-Con ELXZ630ELL331MJ30S

Cap Aluminum Lytic 330uF 63V 20% (10 X 30mm) Radial 5mm 1300mA 5000h 105°C Bulk
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ630ELL331MJ30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

DigiKey

Inventory History

3 month trend:
-22.56%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.551
Stock
29,478
84,875
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
1.3 A
1.3 A
Height - Seated (Max)
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

United Chemi-ConELXY500ELL331MJ30S
Cap Aluminum Lytic 330uF 50V 20%( 10 X 30mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk
United Chemi-ConEGXE800ELL331MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKZE800ELL331MK25S
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1J331L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1J331B
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of United Chemi-Con ELXZ630ELL331MJ30S provided by its distributors.

Cap Aluminum Lytic 330uF 63V 20% (10 X 30mm) Radial 5mm 1300mA 5000h 105°C Bulk
330uF 63V ±20% Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 63V RADIAL / 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con