Nichicon UPW1H331MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1H331MPD1TD.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages11 years ago

element14 APAC

Future Electronics

HQonline

TME

Inventory History

3 month trend:
-56.50%

CAD Models

Download Nichicon UPW1H331MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.853
Stock
68,099
5,356
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
669.5 mA
500 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-FC1J331B
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000h 105°C Ammo Pack
PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1V331MPD
Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 10X20 LS 5mm | Nichicon UPM1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ350ELL331MJ16S
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 330muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPW1H331MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 50V, 20%, RADIAL, FULL REEL
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 1030mA 5000h 105C Automotive Ammo
330uF 50V 卤20% 669.5mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 330 uF 50 V Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Leaded 330UF 50V 105c
Al Electrolytic Cap 330μF 50V ±20% 5mm Pitch 5000h@105°C 1.03A@100kHz 669.5mA@120Hz TH 10mm×20mm×22mm
CAPACITOR ALUM ELEC, 330UF, 50V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Diameter:10mm; ESR:0.12ohm; Height:20mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL