Panasonic EEU-FC1J331L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 330muF ±20% 0.394Dia 10.00mm
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J331L.

Panasonic

Datasheet10 pages10 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.18%

CAD Models

Download Panasonic EEU-FC1J331L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.426
Stock
54,611
11,431
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
1.3 A
1.3 A
Height - Seated (Max)
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFC1H331L
Panasonic EEUFC1H331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPS1J331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV500ELL331MJ30S
Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 1260mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConELXZ630ELL331MJ30S
Cap Aluminum Lytic 330uF 63V 20% (10 X 30mm) Radial 5mm 1300mA 5000h 105°C Bulk
United Chemi-ConELXY500ELL331MJ30S
Cap Aluminum Lytic 330uF 50V 20%( 10 X 30mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FC1J331L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum 330uF 63V 20% (10 X 30mm) Radial 5mm 1300mA 3000h 105°C Bulk
Panasonic EEUFC1J331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 330UF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 63V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 63V
EEU-FC Series 63 V 330 uF Ø 10 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 330Uf, 20%, 63V, Radial; Capacitance:330Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Panasonic EEU-FC1J331L.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J331L.
  • EEUFC1J331L