United Chemi-Con ELXZ500ELL181MH20D

Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 730mA 3000h 105°C Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ500ELL181MH20D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.372
$ 0.372
Stock
3,882
12,303
12,303
Authorized Distributors
0
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
120 mΩ
120 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
730 mA
860 mA
860 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

PanasonicEEU-FC1J181
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 180muF 卤20% 0.394Dia 10.00mm
PanasonicEEU-FC1J181B
Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 885mA 3000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 180muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY350ELL181MH15D
Cap Aluminum Lytic 180uF 35V 20%( 8 X 15mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
180 F 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs 105C
NichiconUPW1J181MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 180muF 63V

Descriptions

Descriptions of United Chemi-Con ELXZ500ELL181MH20D provided by its distributors.

Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 730mA 3000h 105°C Bulk
180uF 50V ±20% 292mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:180µF; Voltage Rating:50V; Package/Case:H20; Termination Type:Radial Leaded; Capacitance Tolerance:± 20%; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con