Panasonic EEU-FC1J181B

Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 885mA 3000h 105°C Ammo Pack
$ 0.326
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J181B.

Master Electronics

Datasheet17 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-33.33%

CAD Models

Download Panasonic EEU-FC1J181B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.393
$ 0.393
Stock
8,000
65,337
65,337
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
147 mΩ
147 mΩ
147 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
885 mA
885 mA
885 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEU-FC1H181B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 180muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1H181
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 180muF 20%
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 180muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ500ELL181MH20D
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 730mA 3000h 105°C Bulk
PanasonicEEU-FC1H181L
Cap Aluminum 180uF 50V 20% (8 X 20mm) Radial 3.5mm 860mA 2000h 105°C Bulk
NichiconUPM1H181MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 180muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1J181B provided by its distributors.

Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 885mA 3000h 105°C Ammo Pack
EEU-FC Series 63V 180 uF Ø 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1J181B
Al Lytic Cap, Radial FC Series, 105C63VDC 180uF 10
CAP ALUM 180UF 20% 63V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America