United Chemi-Con ELXZ350ELL560MFB5D

Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C Bulk
$ 0.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ350ELL560MFB5D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-11.26%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.121
$ 0.121
Stock
31,501
29,929
29,929
Authorized Distributors
2
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
290 mA
255 mA
255 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

NichiconUPW1V560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY350ELL560MFB5D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Bulk
UPW Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 56muF 35V
PanasonicEEUFC1V560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 56muF 卤20% 0.248Dia 6.30mm
PanasonicEEUFC1V560H
Panasonic EEUFC1V560H - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1V560B
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of United Chemi-Con ELXZ350ELL560MFB5D provided by its distributors.

Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56¦ÌF 35V ¡À20% 2.5mm 2000h@ 105¡ãC 116mA@ 120Hz,290mA@ 100kHz ,D6.3xL11.5mm 6.3mm*11.5mm*13mm
56uF 35V 250mΩ ±20% 116mA@120Hz Plugin,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR ALUM ELEC, 56UF, 35V; Capacita
Al Capacitor LXZ 35V 56uF 6.3x11.5
CAP ALUM 56UF 20% 35V RADIAL TH
Radial Can LXZ 35V 56muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF, 35V; Capacitance:56µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:Radial LeadedRoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con