Nichicon UPW1V560MED

Aluminum Electrolytic Capacitor, 56UF 35 V DC, Pw Series 2000H 6.3 (dia.) X 11MM
$ 0.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V560MED.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-5.56%

CAD Models

Download Nichicon UPW1V560MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.134
$ 0.134
Stock
2,036
8,647
8,647
Authorized Distributors
4
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
87 mA
180 mA
180 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConELXZ350ELL560MFB5D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C Bulk
United Chemi-ConELXY350ELL560MFB5D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Bulk
PanasonicEEUFC1V560
Capacitor Aluminum 56uF 35VDC 20% 6.3 X 11.2mm RDL 2.5mm 290mA 1000 hr Bulk
United Chemi-ConEKZE350ELL560MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF
PanasonicEEUFC1V560H
Panasonic EEUFC1V560H - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1V560B
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPW1V560MED provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 35 V DC, PW SERIES 2000H 6.3 (DIA.) X 11MM
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 56uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
CAPACITOR ALUM ELECT 56UF, 35V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:56µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.5ohm; Series:PW; Life Time @ Temperature:1000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL