United Chemi-Con ELXZ350ELL182ML25S

Cap Aluminum Lytic 1800uF 35V 20%( 16 X 25mm) Radial 7.5mm 2560mA 8000h 105C Automotive Bulk
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ350ELL182ML25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+14.41%

Alternate Parts

Price @ 1000
$ 1.087
$ 0.901
$ 0.901
Stock
32,874
110,069
110,069
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
44 mΩ
22 mΩ
22 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.56 A
2.555 A
2.555 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1V182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1800muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXY250ELL182ML25S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 25mm) Radial 7.5mm 2070mA 8000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1800muF 卤20% 0.630Dia 16.00mm
NichiconUPW1V182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1800muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXY350ELL182ML30S
ALUMINUM ELECTROLYTIC CAPACITOR 1800UF, 35V, 20%, RADIAL
United Chemi-ConEKY-350ELL182ML25S
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXZ350ELL182ML25S provided by its distributors.

Cap Aluminum Lytic 1800uF 35V 20%( 16 X 25mm) Radial 7.5mm 2560mA 8000h 105C Automotive Bulk
LXZ Series 1800 uF 35 V Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
1800uF 35V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con