Nichicon UPW1V182MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1800muF 卤20% 0.630Dia 16.00mm
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V182MHD1TN.

Newark

Datasheet5 pages6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-7.27%

CAD Models

Download Nichicon UPW1V182MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.814
$ 2.001
$ 2.001
Stock
38,968
2,888
2,888
Authorized Distributors
5
5
5
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
-
-
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.17175 A
1.625 A
1.625 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Lytic 1800uF 35V 20%( 16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Ammo
United Chemi-ConELXZ350ELL182ML25S
Cap Aluminum Lytic 1800uF 35V 20%( 16 X 25mm) Radial 7.5mm 2560mA 8000h 105C Automotive Bulk
NichiconUPW1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1800muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 6000h 105C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1800muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPW1V182MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1800muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105C Automotive Ammo
1800uF 35V 卤20% 2.555A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF,
CAP ALUM 1800UF 20% 35V RADIAL / 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 35V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:1800 F; Capacitance Tolerance: 20%; Voltage Rating:35V; Diameter:16mm; Capacitor Terminals:Radial Leaded; ESR:0.056ohm
Aluminum Electrolytic Capacitor, 1800Uf, 35V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:1800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1V182MHD1TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL