United Chemi-Con ELXZ160ELL562ML35S

Cap Aluminum Lytic 5600uF 16V 20% (16 X 35mm) Radial 7.5mm 3150mA 8000h 105°C Bulk
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ160ELL562ML35S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-2.64%

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1C562MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 5600UF 16 V DC, PW SERIES 8000H 16(DIA.)X35.5MM
NichiconUPW1C562MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 5600muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYB160ELL562MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
United Chemi-ConEKYB160ELL562ML25S
Cap Aluminum Lytic 5600uF 16V 20% (16 X 25mm) Radial 7.5mm 3.14A 10000h 105C Bulk
PanasonicEEU-FC1C562L
Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEU-FC1C562
Cap Aluminum 5600uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXZ160ELL562ML35S provided by its distributors.

Cap Aluminum Lytic 5600uF 16V 20% (16 X 35mm) Radial 7.5mm 3150mA 8000h 105°C Bulk
5600uF 16V ±20% 3.15A@100kHz Plugin,D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
LXZ Series 5600 uF 16 V 105°C Ø16x35mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:5600µF; Voltage Rating:16V; Package/Case:L35; Termination Type:Radial Leaded; Capacitance Tolerance:± 20%; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 5600UF, 16V; Capacitance:5600µF; Voltage Rating:16V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:16 x 35 mm; Working Voltage, DC:16V

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con