Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1C562MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 5600muF ±20% 0.630Dia 16.00mm
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C562MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
+31.25%

CAD Models

Download KYOCERA AVX UPW1C562MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 2.524
Stock
31,945
30,341
Authorized Distributors
6
5
Capacitance
5.6 mF
5.6 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
2.6775 A
3.15 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConELXZ160ELL562ML35S
Cap Aluminum Lytic 5600uF 16V 20% (16 X 35mm) Radial 7.5mm 3150mA 8000h 105°C Bulk
PanasonicEEU-FC1C562L
Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFR1C562B
Aluminium Electrolytic Capacitor, FR Series, 5600 - F, - 20%, 16 V, 16 mm, Radial Leaded
United Chemi-ConEKYB160ELL562MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
United Chemi-ConEKYB160ELL562ML25S
5600uF 16V ±20% 2.669A@120Hz Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1C562
Cap Aluminum 5600uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1C562MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 5600muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 5600UF 16 V DC, PW SERIES 8000H 16(DIA.)X35.5MM
PW Series 5600 uF 16V 105°C Ø16x35.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
5.6mF 16V ±20% 7.5mm 8000h@ 105°C 2.678A@ 120Hz,3.15A@ 100kHz Plugins,D16xL35.5mm Through hole mounting 35.5mm*35.5mm*35.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX