United Chemi-Con ELXZ100ELL332MK25S

Cap Aluminum Lytic 3300uF 10V 20%( 12.5 X 25mm) Radial 5mm 1950mA 7000h 105C Automotive Bulk
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ100ELL332MK25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-2.63%

Alternate Parts

Price @ 1000
$ 0.613
$ 0.467
$ 0.467
Stock
24,813
34,019
34,019
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
50 mΩ
50 mΩ
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
1.95 A
1.65325 A
1.65325 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUHE1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-100ELL332MK25S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 2230mA 8000h 105°C Bulk
PanasonicEEUFM1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 3300muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FM1A332B
Cap Aluminum 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo Pack
United Chemi-ConEKZE100ELL332MK25S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXZ100ELL332MK25S provided by its distributors.

Cap Aluminum Lytic 3300uF 10V 20%( 12.5 X 25mm) Radial 5mm 1950mA 7000h 105C Automotive Bulk
LXZ Series 3300 uF 10 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 10V ¡À20% 5mm 7000h@ 105¡ãC 1.4625A@ 120Hz,1.95A@ 100kHz ,D12.5xL25mm 12.5mm*25mm*26.5mm
3300uF 10V 30mΩ ±20% 1.4625A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 3300UF 20% 10V RADIAL
Radial Can LXZ 10V 3300muF ±20% 0.492Dia 12.50mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con